Part Details for RM5534D/883B by Raytheon Semiconductor
Overview of RM5534D/883B by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM5534D/883B
RM5534D/883B CAD Models
RM5534D/883B Part Data Attributes
|
RM5534D/883B
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RM5534D/883B
Raytheon Semiconductor
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.8 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES (AVCL>=3) | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 50000 |
Alternate Parts for RM5534D/883B
This table gives cross-reference parts and alternative options found for RM5534D/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM5534D/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE5534AN | IC OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | RM5534D/883B vs NE5534AN |
NE5534ANG | Operational Amplifier, Low Noise, Single 0 to 70°C, 8 LEAD PDIP, 50-TUBE | onsemi | RM5534D/883B vs NE5534ANG |
SA5534AN | Operational Amplifier, Low Noise, Single, 8 LEAD PDIP, 50-TUBE | onsemi | RM5534D/883B vs SA5534AN |
NE5534APE4 | Single, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70 | Texas Instruments | RM5534D/883B vs NE5534APE4 |
SE5534T | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | Signetics | RM5534D/883B vs SE5534T |
SA5534ANG | Operational Amplifier, Low Noise, Single -40 to +85°C, 8 LEAD PDIP, 50-TUBE | onsemi | RM5534D/883B vs SA5534ANG |
SA5534APE4 | Quad, 30-V, 10-MHz, low noise (6-nV/√Hz max) audio op amp with -40°C to 85°C operation 8-PDIP -40 to 85 | Texas Instruments | RM5534D/883B vs SA5534APE4 |
NE5534PE4 | Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-PDIP 0 to 70 | Texas Instruments | RM5534D/883B vs NE5534PE4 |
SA5534P | Single, 30-V, 10-MHz, low-noise audio op amp with -40°C to 85°C operation 8-PDIP -40 to 85 | Texas Instruments | RM5534D/883B vs SA5534P |
NE5534AT | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8, | Signetics | RM5534D/883B vs NE5534AT |