Part Details for RM54AC04SCA by Texas Instruments
Overview of RM54AC04SCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM54AC04SCA
RM54AC04SCA CAD Models
RM54AC04SCA Part Data Attributes
|
RM54AC04SCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RM54AC04SCA
Texas Instruments
AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for RM54AC04SCA
This table gives cross-reference parts and alternative options found for RM54AC04SCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM54AC04SCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC04PCQR | Texas Instruments | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | RM54AC04SCA vs 74AC04PCQR |
54AC04DMQB | National Semiconductor Corporation | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14 | RM54AC04SCA vs 54AC04DMQB |
5962F8760901CA | STMicroelectronics | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | RM54AC04SCA vs 5962F8760901CA |
DV74AC04N | avg Semiconductors | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | RM54AC04SCA vs DV74AC04N |
MC74AC04NC | Motorola Mobility LLC | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | RM54AC04SCA vs MC74AC04NC |
5962-8760901CA | National Semiconductor Corporation | Check for Price | IC AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | RM54AC04SCA vs 5962-8760901CA |
5962-8760901CA | Texas Instruments | Check for Price | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | RM54AC04SCA vs 5962-8760901CA |
M38510/75701BCX | Texas Instruments | Check for Price | AC SERIES, 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | RM54AC04SCA vs M38510/75701BCX |
MC74AC04N | Rochester Electronics LLC | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | RM54AC04SCA vs MC74AC04N |
HD74AC04P-E | Renesas Electronics Corporation | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14 | RM54AC04SCA vs HD74AC04P-E |