RM532E164PAJ240
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 200V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.16uF,

Overview of RM532E164PAJ240 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM532E164PAJ240 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM532E164PAJ240 by Kyocera AVX Components

RM532E164PAJ240
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.16 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
8.259 mm
Length
26.827 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Style
SMT
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
YES
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Shape
J BEND
Width
12.827 mm
Want to compare parts?
  1. RM532E164PAJ240
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 200V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.16uF,
    VS

Alternate Parts for RM532E164PAJ240

This table gives cross-reference parts and alternative options found for RM532E164PAJ240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM532E164PAJ240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM532E164PAL240 Ceramic Capacitor, Ceramic, 200V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.16uF, Kyocera AVX Components RM532E164PAJ240 vs RM532E164PAL240
SM532E164PAJ240 Ceramic Capacitor, Ceramic, 200V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.16uF, Kyocera AVX Components RM532E164PAJ240 vs SM532E164PAJ240

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM532E164PAJ240 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM532E164PAJ240 by Kyocera AVX Components

  • Please alert me when RM532E164PAJ240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM532E164PAJ240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM532E164PAJ240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM532E164PAJ240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM532E164PAJ240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM532E164PAJ240 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: