RM5231-150-Q
Description: Microprocessor, 64-Bit, 150MHz, CMOS, PQFP128, POWER, QFP-128

Overview of RM5231-150-Q by PMC-Sierra Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM5231-150-Q by PMC-Sierra Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM5231-150-Q by PMC-Sierra Inc

RM5231-150-Q
PMC-Sierra Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PMC-SIERRA INC
Package Description
POWER, QFP-128
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
64
Boundary Scan
YES
Clock Frequency-Max
75 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G128
JESD-609 Code
e0
Length
28 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
128
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP128,1.2SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
4.07 mm
Speed
150 MHz
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
28 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. RM5231-150-Q
    PMC-Sierra Inc
    Microprocessor, 64-Bit, 150MHz, CMOS, PQFP128, POWER, QFP-128
    VS

Alternate Parts for RM5231-150-Q

This table gives cross-reference parts and alternative options found for RM5231-150-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM5231-150-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT79RV4640133DUG RISC Microprocessor, 64-Bit, 133MHz, PQFP128, GREEN, PLASTIC, QFP-128 Integrated Device Technology Inc RM5231-150-Q vs IDT79RV4640133DUG
IDT79R4640133DZ RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP128, PLASTIC, QFP-128 Integrated Device Technology Inc RM5231-150-Q vs IDT79R4640133DZ
79RC64V475-200DZI RISC Microprocessor, 64-Bit, 200MHz, CMOS, PQFP128 Integrated Device Technology Inc RM5231-150-Q vs 79RC64V475-200DZI
79RC64V474-180DZI RISC Microprocessor, 64-Bit, 180MHz, CMOS, PQFP128 Integrated Device Technology Inc RM5231-150-Q vs 79RC64V474-180DZI
NR4645LQF-100 RISC Microprocessor, 64-Bit, 100MHz, MOS, PQFP128 NKK Switches RM5231-150-Q vs NR4645LQF-100
MC68330CFG16 32-BIT, 16.78 MHz, MICROPROCESSOR, PQFP128, PLASTIC, QFP-128 Motorola Mobility LLC RM5231-150-Q vs MC68330CFG16
IDT79RC64V475-180DZI RISC Microprocessor, 64-Bit, 180MHz, PQFP128, QFP-128 Integrated Device Technology Inc RM5231-150-Q vs IDT79RC64V475-180DZI
79R4640100DZ RISC Microprocessor, 64-Bit, 100MHz, CMOS, PQFP128, PLASTIC, QFP-128 Integrated Device Technology Inc RM5231-150-Q vs 79R4640100DZ
IDT79RC64V474-180DZI RISC Microprocessor, 64-Bit, 180MHz, CMOS, PQFP128, QFP-128 Integrated Device Technology Inc RM5231-150-Q vs IDT79RC64V474-180DZI
IDT79R4640-100MU9 RISC Microprocessor, 64-Bit, 100MHz, CMOS, PQFP128, MQUAD-128 Integrated Device Technology Inc RM5231-150-Q vs IDT79R4640-100MU9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM5231-150-Q by PMC-Sierra Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM5231-150-Q by PMC-Sierra Inc

Select Manufacturer
Which Manufacturer of RM5231-150-Q would you like to use for your alert(s)?
  • Please alert me when RM5231-150-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM5231-150-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM5231-150-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM5231-150-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM5231-150-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM5231-150-Q by PMC-Sierra Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: