RM352-080-311-5900
AirBorn Inc
Description: Board Connector, 80 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug,

Overview of RM352-080-311-5900 by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTP5900IPC-WHMA1B2#PBF Analog Devices SmartMesh WirelessHART Mote Mo
LTP5900IPC-WHMA#PBF Analog Devices SmartMesh WirelessHART Mote Mo
LTP5900IPC-WHMA1A2#PBF Analog Devices SmartMesh WirelessHART Mote Mo

Price & Stock for RM352-080-311-5900 by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 479-RM352803115900
Mouser Electronics Rectangular MIL Spec Connectors R-Series .075 RoHS: Compliant 0
  • 10 $110.0100
  • 25 $106.5700
  • 50 $99.6900
$99.6900 / $110.0100 Order Now
DISTI # ABNRM352-080-311-5900
Interstate Connecting Components RIGHT ANGLE PLUG 0
  • 1 $107.6244
  • 5 $103.1400
  • 10 $97.7116
  • 25 $73.3984
  • 50 $57.5408
$57.5408 / $107.6244 Buy Now

CAD Models for RM352-080-311-5900 by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RM352-080-311-5900 by AirBorn Inc

RM352-080-311-5900
AirBorn Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
AirBorn
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Terminal Pitch
1.91 mm
Termination Type
SOLDER
Total Number of Contacts
80
Want to compare parts?
  1. RM352-080-311-5900
    AirBorn Inc
    Board Connector, 80 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug,
    VS

Related Parts for RM352-080-311-5900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM352-080-311-5900 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM352-080-311-5900 by AirBorn Inc

Select Manufacturer
Which Manufacturer of RM352-080-311-5900 would you like to use for your alert(s)?
  • Please alert me when RM352-080-311-5900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM352-080-311-5900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM352-080-311-5900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM352-080-311-5900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM352-080-311-5900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM352-080-311-5900 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: