RM342-059-211-5500
AirBorn Inc
Description: Board Connector, 59 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle,

Overview of RM342-059-211-5500 by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RM342-059-211-5500 by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 479-RM3420592115500
Mouser Electronics Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Compliant 0
  • 10 $122.9900
  • 25 $119.1400
  • 50 $111.4500
$111.4500 / $122.9900 Order Now
DISTI # ABNRM342-059-211-5500
Interstate Connecting Components Strt Recpt w/o Mounting Ears 0
  • 1 $120.3183
  • 5 $115.3050
  • 10 $109.2363
  • 25 $82.0524
  • 50 $64.3352
$64.3352 / $120.3183 Buy Now

CAD Models for RM342-059-211-5500 by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RM342-059-211-5500 by AirBorn Inc

RM342-059-211-5500
AirBorn Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
AirBorn
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Terminal Pitch
1.91 mm
Termination Type
SOLDER
Total Number of Contacts
59
Want to compare parts?
  1. RM342-059-211-5500
    AirBorn Inc
    Board Connector, 59 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle,
    VS

Alternate Parts for RM342-059-211-5500

This table gives cross-reference parts and alternative options found for RM342-059-211-5500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM342-059-211-5500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM342-059-241-5900 Board Connector, 59 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, AirBorn Inc RM342-059-211-5500 vs RM342-059-241-5900
RM322-059-581-5900 Board Connector, 59 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle AirBorn Inc RM342-059-211-5500 vs RM322-059-581-5900
RM322-059-201-5900 Board Connector, 59 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, AirBorn Inc RM342-059-211-5500 vs RM322-059-201-5900
RM322-059-202-2900 Board Connector, 59 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, AirBorn Inc RM342-059-211-5500 vs RM322-059-202-2900
RM322-059-221-2900 Board Connector, 59 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, AirBorn Inc RM342-059-211-5500 vs RM322-059-221-2900
RM342-059-241-2900 Board Connector, 59 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, AirBorn Inc RM342-059-211-5500 vs RM342-059-241-2900
RM342-059-251-5900 Board Connector, 59 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, AirBorn Inc RM342-059-211-5500 vs RM342-059-251-5900
RM382-059-441-5900 Board Connector, 59 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, AirBorn Inc RM342-059-211-5500 vs RM382-059-441-5900
RM342-059-241-5500 Board Connector, 59 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, AirBorn Inc RM342-059-211-5500 vs RM342-059-241-5500
RM362-059-462-2900 Board Connector, 59 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, AirBorn Inc RM342-059-211-5500 vs RM362-059-462-2900

Related Parts for RM342-059-211-5500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM342-059-211-5500 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM342-059-211-5500 by AirBorn Inc

  • Please alert me when RM342-059-211-5500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RM342-059-211-5500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM342-059-211-5500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RM342-059-211-5500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM342-059-211-5500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM342-059-211-5500 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: