Part Details for RM33M10TB16.3X5 by IBS Electronics Inc
Overview of RM33M10TB16.3X5 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Part Details for RM33M10TB16.3X5
RM33M10TB16.3X5 CAD Models
RM33M10TB16.3X5 Part Data Attributes
|
RM33M10TB16.3X5
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM33M10TB16.3X5
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Manufacturer Series | RM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | RM | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RM33M10TB16.3X5
This table gives cross-reference parts and alternative options found for RM33M10TB16.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM33M10TB16.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UMP1A330MDD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RM33M10TB16.3X5 vs UMP1A330MDD |
NSRN330M10V6.3X5F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | RM33M10TB16.3X5 vs NSRN330M10V6.3X5F1F |
RM33M10CF16.3X5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | RM33M10TB16.3X5 vs RM33M10CF16.3X5 |
RM33M10CF36.3X5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | RM33M10TB16.3X5 vs RM33M10CF36.3X5 |
UMP1A330MDD1BA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | RM33M10TB16.3X5 vs UMP1A330MDD1BA |
RM33M10TB26.3X5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | RM33M10TB16.3X5 vs RM33M10TB26.3X5 |
RM33M10TR6.3X5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | RM33M10TB16.3X5 vs RM33M10TR6.3X5 |
ECEA1ASN330I | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RM33M10TB16.3X5 vs ECEA1ASN330I |
RM33M10TR16.3X5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | RM33M10TB16.3X5 vs RM33M10TR16.3X5 |
ECEA1ASN330(I) | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RM33M10TB16.3X5 vs ECEA1ASN330(I) |