Datasheets
RM332-047-103-2900 by: AirBorn Inc

Board Connector, 47 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug

Part Details for RM332-047-103-2900 by AirBorn Inc

Overview of RM332-047-103-2900 by AirBorn Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FA2900-ALD Coilcraft Inc SMPS Transformer, ROHS COMPLIANT
FA2900-AL Coilcraft Inc SMPS Transformer, 25W
FA2900- Coilcraft Inc PoE transformer, for NSC LM5072, SMT, RoHS

Price & Stock for RM332-047-103-2900

Part # Distributor Description Stock Price Buy
DISTI # 4134-RM332-047-103-2900-ND
DigiKey MOTORS & SOLENOIDS Min Qty: 16 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 16 $84.1131
$84.1131 Buy Now
DISTI # 479-RM33247103290
Mouser Electronics Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Compliant 0
  • 16 $105.0500
  • 25 $85.3200
  • 50 $74.6400
  • 100 $68.2800
$68.2800 / $105.0500 Order Now
DISTI # RM332-047-103-2900
TTI Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 1 Package Multiple: 1 Container: Each Americas - 50
In Stock
  • 1 $151.2300
  • 10 $105.0500
  • 25 $75.1600
  • 50 $57.0000
  • 100 $49.3600
  • 250 $47.2200
  • 500 $46.2900
$46.2900 / $151.2300 Buy Now
DISTI # ABNRM332-047-103-2900
Interstate Connecting Components STRAIGHT PLUG 0
  • 1 $98.6557
  • 5 $94.5450
  • 10 $89.5689
  • 25 $66.6000
  • 50 $52.2091
$52.2091 / $98.6557 Buy Now
Powell Electronics PCB Connector Min Qty: 10 75
  • 10 $105.0500
  • 25 $75.1600
  • 50 $57.0000
  • 100 $49.3600
  • 250 $44.8700
$44.8700 / $105.0500 Buy Now

Part Details for RM332-047-103-2900

RM332-047-103-2900 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RM332-047-103-2900 Part Data Attributes

RM332-047-103-2900 AirBorn Inc
Buy Now Datasheet
Compare Parts:
RM332-047-103-2900 AirBorn Inc Board Connector, 47 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug
Part Life Cycle Code Active
Ihs Manufacturer AIRBORN INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer AirBorn
Body Breadth 0.275 inch
Body Depth 0.3 inch
Body Length 1.565 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating SN
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT
Durability 500 Cycles
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.075 inch
Mating Contact Row Spacing 0.075 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.905 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Terminal Length 0.15 inch
Terminal Pitch 1.905 mm
Termination Type SOLDER
Total Number of Contacts 47

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM332-047-103-2900 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM332-047-103-2900 by AirBorn Inc

Select Manufacturer
Which Manufacturer of RM332-047-103-2900 would you like to use for your alert(s)?
  • Please alert me when RM332-047-103-2900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM332-047-103-2900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM332-047-103-2900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM332-047-103-2900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM332-047-103-2900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM332-047-103-2900 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: