RM322-140-241-5500
AirBorn Inc
Description: Board Connector, 140 Contact(s), 3 Row(s), Female, 0.075 inch Pitch, Solder Lug Terminal, Guide Slot, Receptacle,

Overview of RM322-140-241-5500 by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
55500EFJ/R Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)
55500EFD/B Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)
55500EJ/B Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)

Price & Stock for RM322-140-241-5500 by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 479-RM3221402415500
Mouser Electronics Rectangular MIL Spec Connectors 1
  • 1 $399.3600
$399.3600 Buy Now

CAD Models for RM322-140-241-5500 by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM322-140-241-5500 by AirBorn Inc

RM322-140-241-5500
AirBorn Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
Body Breadth
0.275 inch
Body Depth
0.3 inch
Body Length
4.23 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Durability
500 Cycles
Filter Feature
NO
Insertion Force-Max
.695 N
Insulation Resistance
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.075 inch
Mating Contact Row Spacing
0.075 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE SLOT
Mounting Option 2
LOCKING
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Termination Type
SOLDER LUG
Total Number of Contacts
140
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. RM322-140-241-5500
    AirBorn Inc
    Board Connector, 140 Contact(s), 3 Row(s), Female, 0.075 inch Pitch, Solder Lug Terminal, Guide Slot, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM322-140-241-5500 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM322-140-241-5500 by AirBorn Inc

Select Manufacturer
Which Manufacturer of RM322-140-241-5500 would you like to use for your alert(s)?
  • Please alert me when RM322-140-241-5500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM322-140-241-5500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM322-140-241-5500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM322-140-241-5500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM322-140-241-5500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM322-140-241-5500 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: