Part Details for RM2P67S67S0000A-201 by TE Connectivity
Overview of RM2P67S67S0000A-201 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM2P67S67S0000A-201
RM2P67S67S0000A-201 CAD Models
RM2P67S67S0000A-201 Part Data Attributes
|
RM2P67S67S0000A-201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM2P67S67S0000A-201
TE Connectivity
Rack and Panel Connector, 134 Contact(s), Female-Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-81659 | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | EPOXY | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 134 |
Alternate Parts for RM2P67S67S0000A-201
This table gives cross-reference parts and alternative options found for RM2P67S67S0000A-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM2P67S67S0000A-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPX2MA-67S67S-33A-0301-F0 | Rack and Panel Connector, 134 Contact(s), Female-Female, Plug | ITT Interconnect Solutions | RM2P67S67S0000A-201 vs DPX2MA-67S67S-33A-0301-F0 |
DPX2ME-67S67S-33-0301 | Rack and Panel Connector, 134 Contact(s), Female-Female, Plug | ITT Interconnect Solutions | RM2P67S67S0000A-201 vs DPX2ME-67S67S-33-0301 |
DPX2ME-67S67S-33A-0301 | Rack and Panel Connector, 134 Contact(s), Female-Female, Plug | ITT Interconnect Solutions | RM2P67S67S0000A-201 vs DPX2ME-67S67S-33A-0301 |
DPX2MA-67S67S-33B-0301-F0 | Rack and Panel Connector, 134 Contact(s), Female-Female, Plug | ITT Interconnect Solutions | RM2P67S67S0000A-201 vs DPX2MA-67S67S-33B-0301-F0 |