RM2C-220APMBFP
World Products Inc
Description: Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 30VDC (Contact), AC/DC Output, Socket Mount, ROHS COMPLIANT

Overview of RM2C-220APMBFP by World Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM2C-220APMBFP by World Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM2C-220APMBFP by World Products Inc

RM2C-220APMBFP
World Products Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WORLD PRODUCTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Additional Feature
COIL OPERATE VOLTAGE(AC): 165 V, COIL RELEASE VOLTAGE(AC): 66 V
Body Height
36 mm
Body Length or Diameter
27.6 mm
Coil Power
1200 mW
Coil Resistance
12950 Ω
Coil Voltage(AC)-Max
220 V
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@30VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
SOCKET MOUNT
Operate Time
20 ms
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Reference Standard
UL
Relay Action
MOMENTARY
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
10 ms
Surface Mount
NO
Termination Type
SNAP ON
Want to compare parts?
  1. RM2C-220APMBFP
    World Products Inc
    Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 30VDC (Contact), AC/DC Output, Socket Mount, ROHS COMPLIANT
    VS

Alternate Parts for RM2C-220APMBFP

This table gives cross-reference parts and alternative options found for RM2C-220APMBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM2C-220APMBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM2C-220APMBF Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 30VDC (Contact), AC/DC Output, Socket Mount World Products Inc RM2C-220APMBFP vs RM2C-220APMBF
Part Number Description Manufacturer Compare
RM2C-220APMBF Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 30VDC (Contact), AC/DC Output, Socket Mount World Products Inc RM2C-220APMBFP vs RM2C-220APMBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM2C-220APMBFP by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM2C-220APMBFP by World Products Inc

  • Please alert me when RM2C-220APMBFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM2C-220APMBFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM2C-220APMBFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM2C-220APMBFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM2C-220APMBFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM2C-220APMBFP by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: