Part Details for RM2C-110APMFP by World Products Inc
Overview of RM2C-110APMFP by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM2C-110APMFP
RM2C-110APMFP CAD Models
RM2C-110APMFP Part Data Attributes
|
RM2C-110APMFP
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
RM2C-110APMFP
World Products Inc
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 30VDC (Contact), AC/DC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 82.5 V, COIL RELEASE VOLTAGE(AC): 33 V | |
Body Height | 36 mm | |
Body Length or Diameter | 27.6 mm | |
Coil Power | 1200 mW | |
Coil Resistance | 3750 Ω | |
Coil Voltage(AC)-Max | 110 V | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for RM2C-110APMFP
This table gives cross-reference parts and alternative options found for RM2C-110APMFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM2C-110APMFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM2C-110APMF | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 30VDC (Contact), AC/DC Output, Socket Mount | World Products Inc | RM2C-110APMFP vs RM2C-110APMF |