Part Details for RM25J201CT by Cal-Chip Electronics
Overview of RM25J201CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM25J201CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM25J201CTTR-ND
|
DigiKey | RES SMD 200 OHM 5% 1W 2512 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.0230 / $0.0269 | Buy Now |
Part Details for RM25J201CT
RM25J201CT CAD Models
RM25J201CT Part Data Attributes
|
RM25J201CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM25J201CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.34 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RM25J201CT
This table gives cross-reference parts and alternative options found for RM25J201CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM25J201CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR25X201JGL | Fixed Resistor, 1W, 200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM25J201CT vs MR25X201JGL |
WR25X201JTL | Fixed Resistor, 1W, 200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM25J201CT vs WR25X201JTL |
MR25X201JTL | Fixed Resistor, 1W, 200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM25J201CT vs MR25X201JTL |
SR25X201JTL | Fixed Resistor, 1W, 200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RM25J201CT vs SR25X201JTL |
WR25X201JQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RM25J201CT vs WR25X201JQL |
CR-12JL4--200R | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RM25J201CT vs CR-12JL4--200R |
RMNW63K201JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | RM25J201CT vs RMNW63K201JTE |
CAR25J201CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RM25J201CT vs CAR25J201CT |
CR2512T100T200R+-5% | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 1225, | Precision Resistive Products Inc | RM25J201CT vs CR2512T100T200R+-5% |