Part Details for RM25DEN1602 by TA-I Technology Co Ltd
Overview of RM25DEN1602 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM25DEN1602
RM25DEN1602 CAD Models
RM25DEN1602 Part Data Attributes
|
RM25DEN1602
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM25DEN1602
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RM25DEN1602
This table gives cross-reference parts and alternative options found for RM25DEN1602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM25DEN1602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS1TD1602U | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RM25DEN1602 vs ERJS1TD1602U |
RK73HW3ATTEB1602D | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RM25DEN1602 vs RK73HW3ATTEB1602D |
RK73HW3ATTE1602D | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RM25DEN1602 vs RK73HW3ATTE1602D |
BCTS002512-1602DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RM25DEN1602 vs BCTS002512-1602DTE |
RTT251602DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RM25DEN1602 vs RTT251602DTE |
RTT251602DE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RM25DEN1602 vs RTT251602DE4 |
RK73H3ALTED1602D | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RM25DEN1602 vs RK73H3ALTED1602D |
RK73HW3ATBK1602D | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RM25DEN1602 vs RK73HW3ATBK1602D |
RK73HW3ALTED1602D | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RM25DEN1602 vs RK73HW3ALTED1602D |
RK73HW3ATTED1602D | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RM25DEN1602 vs RK73HW3ATTED1602D |