Part Details for RM25DEN1541 by TA-I Technology Co Ltd
Overview of RM25DEN1541 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM25DEN1541
RM25DEN1541 CAD Models
RM25DEN1541 Part Data Attributes
|
RM25DEN1541
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM25DEN1541
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RM25DEN1541
This table gives cross-reference parts and alternative options found for RM25DEN1541. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM25DEN1541, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTED1541D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RM25DEN1541 vs RK73HW3ALTED1541D |
RK73HW3ATBK1541D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RM25DEN1541 vs RK73HW3ATBK1541D |
RK73HW3ATTE1541D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RM25DEN1541 vs RK73HW3ATTE1541D |
RK73HW3ARTTE1541D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM25DEN1541 vs RK73HW3ARTTE1541D |
RCM6432D1541AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RM25DEN1541 vs RCM6432D1541AS |
RK73HW3ARTTEB1541D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RM25DEN1541 vs RK73HW3ARTTEB1541D |
RCS6432D1541ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RM25DEN1541 vs RCS6432D1541ES |
RC2512DK-071K54P | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RM25DEN1541 vs RC2512DK-071K54P |
RCS6432D1541AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RM25DEN1541 vs RCS6432D1541AS |
ERJU1TD1541U | Fixed Resistor, | Panasonic Electronic Components | RM25DEN1541 vs ERJU1TD1541U |