Part Details for RM20JEN511 by TA-I Technology Co Ltd
Overview of RM20JEN511 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM20JEN511
RM20JEN511 CAD Models
RM20JEN511 Part Data Attributes
|
RM20JEN511
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM20JEN511
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM20JEN511
This table gives cross-reference parts and alternative options found for RM20JEN511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20JEN511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007J0511C3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20JEN511 vs 201007J0511C3E |
RMCG2010JT510R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM20JEN511 vs RMCG2010JT510R |
RK73B2HTTEB511J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RM20JEN511 vs RK73B2HTTEB511J |
RTT20511JE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RM20JEN511 vs RTT20511JE2 |
201007J0511TDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20JEN511 vs 201007J0511TDE |
RMCF2010JT510R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RM20JEN511 vs RMCF2010JT510R |
MC2010-511-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RM20JEN511 vs MC2010-511-JT201W |
201007J0511BB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20JEN511 vs 201007J0511BB |
MC2010-511-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RM20JEN511 vs MC2010-511-JB201W |
RK73B2HTTD511J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM20JEN511 vs RK73B2HTTD511J |