There are no models available for this part yet.
Overview of RM20J333BP by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RM20J333BP by Cal-Chip Electronics
Part Data Attributes for RM20J333BP by Cal-Chip Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Glass Coat
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
33000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RM20J333BP
This table gives cross-reference parts and alternative options found for RM20J333BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20J333BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/233K05%R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | SEI Stackpole Electronics Inc | RM20J333BP vs RMCS1/233K05%R |
RMCS1/233K05%A | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | SEI Stackpole Electronics Inc | RM20J333BP vs RMCS1/233K05%A |
FCR20JX-3302 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RM20J333BP vs FCR20JX-3302 |
S2010333JR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2010, | Liket Corp | RM20J333BP vs S2010333JR |
RMC12-333JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RM20J333BP vs RMC12-333JTP |
BCR1/2333JT | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 33000ohm, SURFACE MOUNT, 2010, CHIP | TT electronics / BI Technologies | RM20J333BP vs BCR1/2333JT |
RM20JLN333 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | TA-I Technology Co Ltd | RM20J333BP vs RM20JLN333 |
BCR1/2333JE | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 33000ohm, SURFACE MOUNT, 2010, CHIP | TT electronics / BI Technologies | RM20J333BP vs BCR1/2333JE |
FCR20JB-3302 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RM20J333BP vs FCR20JB-3302 |
RM20JE333 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | TA-I Technology Co Ltd | RM20J333BP vs RM20JE333 |