Part Details for RM20FL2371 by TA-I Technology Co Ltd
Overview of RM20FL2371 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM20FL2371
RM20FL2371 CAD Models
RM20FL2371 Part Data Attributes
|
RM20FL2371
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM20FL2371
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM20FL2371
This table gives cross-reference parts and alternative options found for RM20FL2371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20FL2371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-0AF2371 | Asian Best Components Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RM20FL2371 vs CR-0AF2371 |
RMC12-2371FT | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RM20FL2371 vs RMC12-2371FT |
FCR20FY-2371 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RM20FL2371 vs FCR20FY-2371 |
RHC10K2371FTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RM20FL2371 vs RHC10K2371FTL |
WCR20102371FELT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 2370ohm, SURFACE MOUNT, 2010, CHIP | RM20FL2371 vs WCR20102371FELT |
RM20FE2371 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RM20FL2371 vs RM20FE2371 |
RMC20101/2W2371F | TY-OHM Electronic Works Co Ltd | Check for Price | RES,SMT,THICK FILM,2.37K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | RM20FL2371 vs RMC20101/2W2371F |
RHC10K2371FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RM20FL2371 vs RHC10K2371FT |
CR2010-FX-2371E | Bourns Inc | Check for Price | RESISTOR, 0.5W, 1%, 100ppm, 2370ohm, SURFACE MOUNT, 2010, CHIP | RM20FL2371 vs CR2010-FX-2371E |
RM1/2WF20102371 | Pak Heng Resistors Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | RM20FL2371 vs RM1/2WF20102371 |