Part Details for RM20FEN4301 by TA-I Technology Co Ltd
Overview of RM20FEN4301 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM20FEN4301
RM20FEN4301 CAD Models
RM20FEN4301 Part Data Attributes
|
RM20FEN4301
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM20FEN4301
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM20FEN4301
This table gives cross-reference parts and alternative options found for RM20FEN4301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20FEN4301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTTED4301F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RM20FEN4301 vs RK73HW2HTTED4301F |
AS0AFTE4301 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RM20FEN4301 vs AS0AFTE4301 |
NMCT2010FT4K30 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SEI Stackpole Electronics Inc | RM20FEN4301 vs NMCT2010FT4K30 |
RS10K432FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM20FEN4301 vs RS10K432FBG |
RK73H2HLBK4301F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RM20FEN4301 vs RK73H2HLBK4301F |
CR2010T100Q4.3K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RM20FEN4301 vs CR2010T100Q4.3K+-1% |
ERJS1DF4301U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RM20FEN4301 vs ERJS1DF4301U |
201007F4301T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM20FEN4301 vs 201007F4301T4E |
RC2010FK-074K3P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RM20FEN4301 vs RC2010FK-074K3P |
RK73HW2HRTBK4301F | RES,SMT,THICK FILM,4.3K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RM20FEN4301 vs RK73HW2HRTBK4301F |