Part Details for RM20FEN2R43 by TA-I Technology Co Ltd
Overview of RM20FEN2R43 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM20FEN2R43
RM20FEN2R43 CAD Models
RM20FEN2R43 Part Data Attributes
|
RM20FEN2R43
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM20FEN2R43
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.43ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2.43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM20FEN2R43
This table gives cross-reference parts and alternative options found for RM20FEN2R43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20FEN2R43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT202R43FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.43ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, | Ralec | RM20FEN2R43 vs RTT202R43FE4 |
MC2010-2R43-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.43ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM20FEN2R43 vs MC2010-2R43-FTW |
MC2010-2R43-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.43ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM20FEN2R43 vs MC2010-2R43-FT |
MC2010-2R43-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.43ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM20FEN2R43 vs MC2010-2R43-FTQ |
RMCF2010FT2R43 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.43ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RM20FEN2R43 vs RMCF2010FT2R43 |
CRG2010F2R43 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.43ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010 | TE Connectivity | RM20FEN2R43 vs CRG2010F2R43 |
RMS20FE2R43 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.43ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RM20FEN2R43 vs RMS20FE2R43 |
HQ1007F243KT4E | Fixed Resistor, 0.75W, 2.43ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20FEN2R43 vs HQ1007F243KT4E |
HQ1007F243KT5E | Fixed Resistor, 0.75W, 2.43ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20FEN2R43 vs HQ1007F243KT5E |
MC2010-2R43-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.43ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM20FEN2R43 vs MC2010-2R43-FB |