RM20FEN1R13
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.13ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE

Overview of RM20FEN1R13 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM20FEN1R13 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM20FEN1R13 by TA-I Technology Co Ltd

RM20FEN1R13
TA-I Technology Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
1.13 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
-200,400 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RM20FEN1R13
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.13ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE
    VS

Alternate Parts for RM20FEN1R13

This table gives cross-reference parts and alternative options found for RM20FEN1R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20FEN1R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT201R13FE2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.13ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, Ralec RM20FEN1R13 vs RTT201R13FE2
MC2010-1R13-FBQ Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.13ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RM20FEN1R13 vs MC2010-1R13-FBQ
RTT201R13FE4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.13ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, Ralec RM20FEN1R13 vs RTT201R13FE4
CRG2010F1R13 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.13ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010 TE Connectivity RM20FEN1R13 vs CRG2010F1R13
RMF20FE1R13 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.13ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd RM20FEN1R13 vs RMF20FE1R13
RMCF2010FT1R13 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.13ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RM20FEN1R13 vs RMCF2010FT1R13
HQ1007F113KTEE Fixed Resistor, 0.75W, 1.13ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RM20FEN1R13 vs HQ1007F113KTEE
MC2010-1R13-FBW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.13ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RM20FEN1R13 vs MC2010-1R13-FBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM20FEN1R13 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM20FEN1R13 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RM20FEN1R13 would you like to use for your alert(s)?
  • Please alert me when RM20FEN1R13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM20FEN1R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM20FEN1R13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM20FEN1R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM20FEN1R13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM20FEN1R13 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: