RM20FE75R0
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of RM20FE75R0 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM20FE75R0 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM20FE75R0 by TA-I Technology Co Ltd

RM20FE75R0
TA-I Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Tape, Embossed
Rated Power Dissipation (P)
0.5 W
Resistance
75 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RM20FE75R0
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for RM20FE75R0

This table gives cross-reference parts and alternative options found for RM20FE75R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20FE75R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCR1/275R0FE RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 75ohm, SURFACE MOUNT, 2010, CHIP TT electronics / BI Technologies RM20FE75R0 vs BCR1/275R0FE
RHC10K75R0FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RM20FE75R0 vs RHC10K75R0FB
BCR1/275R0FT RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 75ohm, SURFACE MOUNT, 2010, CHIP TT electronics / BI Technologies RM20FE75R0 vs BCR1/275R0FT
BCR1/275R0FE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TT Electronics Resistors RM20FE75R0 vs BCR1/275R0FE
RMC20101/2W75R0F RES,SMT,THICK FILM,75 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE TY-OHM Electronic Works Co Ltd RM20FE75R0 vs RMC20101/2W75R0F
RM1/2WF201075R0 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 Pak Heng Resistors Co Ltd RM20FE75R0 vs RM1/2WF201075R0
RHC10K75R0FC Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RM20FE75R0 vs RHC10K75R0FC
RM20FLN75R0 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, TA-I Technology Co Ltd RM20FE75R0 vs RM20FLN75R0
RHC10K750FC Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RM20FE75R0 vs RHC10K750FC
RHC10K750FT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RM20FE75R0 vs RHC10K750FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM20FE75R0 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM20FE75R0 by TA-I Technology Co Ltd

  • Please alert me when RM20FE75R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM20FE75R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM20FE75R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM20FE75R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM20FE75R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM20FE75R0 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: