Part Details for RM20FE2371 by TA-I Technology Co Ltd
Overview of RM20FE2371 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM20FE2371
RM20FE2371 CAD Models
RM20FE2371 Part Data Attributes
|
RM20FE2371
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM20FE2371
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM20FE2371
This table gives cross-reference parts and alternative options found for RM20FE2371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20FE2371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC12-2371FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RM20FE2371 vs RMC12-2371FTP |
CR2010-FX-2371E | RESISTOR, 0.5W, 1%, 100ppm, 2370ohm, SURFACE MOUNT, 2010, CHIP | Bourns Inc | RM20FE2371 vs CR2010-FX-2371E |
CR-0AF2371 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Asian Best Components Co Ltd | RM20FE2371 vs CR-0AF2371 |
RM20FLN2371 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | RM20FE2371 vs RM20FLN2371 |
RHC10K2371FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM20FE2371 vs RHC10K2371FC |
RHC10K2371FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM20FE2371 vs RHC10K2371FB |
RMC20101/2W2371F | RES,SMT,THICK FILM,2.37K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | TY-OHM Electronic Works Co Ltd | RM20FE2371 vs RMC20101/2W2371F |
FCR20FY-2371 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RM20FE2371 vs FCR20FY-2371 |
RHC10K2371FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM20FE2371 vs RHC10K2371FCG |
RHC10K2371FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM20FE2371 vs RHC10K2371FT |