Part Details for RM20F7323CT by Cal-Chip Electronics
Overview of RM20F7323CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM20F7323CT
RM20F7323CT CAD Models
RM20F7323CT Part Data Attributes
|
RM20F7323CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM20F7323CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 732000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM20F7323CT
This table gives cross-reference parts and alternative options found for RM20F7323CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20F7323CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-7323-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RM20F7323CT vs MC2010-7323-FT101W |
201007F7323TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20F7323CT vs 201007F7323TBE |
RS10K7323FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM20F7323CT vs RS10K7323FT |
RK73HW2HRTTEB7323F | RES,SMT,THICK FILM,732K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RM20F7323CT vs RK73HW2HRTTEB7323F |
RS10K7323FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM20F7323CT vs RS10K7323FC |
NMCR2010FT732K | RES,SMT,THICK FILM,732K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RM20F7323CT vs NMCR2010FT732K |
MR20X7323FTL | Fixed Resistor, 0.5W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM20F7323CT vs MR20X7323FTL |
RMCS1/2732K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM20F7323CT vs RMCS1/2732K1%R |
NRC-AS50F7323TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RM20F7323CT vs NRC-AS50F7323TRQYF |
RK73HW2HTTED7323F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RM20F7323CT vs RK73HW2HTTED7323F |