Part Details for RM20F1582CT by Cal-Chip Electronics
Overview of RM20F1582CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM20F1582CT
RM20F1582CT CAD Models
RM20F1582CT Part Data Attributes
|
RM20F1582CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM20F1582CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM20F1582CT
This table gives cross-reference parts and alternative options found for RM20F1582CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20F1582CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K1582FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM20F1582CT vs RS10K1582FTG |
RK73HW2HRTBK1582F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RM20F1582CT vs RK73HW2HRTBK1582F |
201007F1582C2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20F1582CT vs 201007F1582C2 |
201007F1582CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20F1582CT vs 201007F1582CAE |
201007F1582B3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20F1582CT vs 201007F1582B3 |
RMCF2010FT15K8 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RM20F1582CT vs RMCF2010FT15K8 |
201007F1582TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20F1582CT vs 201007F1582TBE |
RK73HW2HTTE1582F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RM20F1582CT vs RK73HW2HTTE1582F |
HQ1007F1582TCE | Fixed Resistor, 0.75W, 15800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20F1582CT vs HQ1007F1582TCE |
CQ1007F1582T4E | Fixed Resistor, 0.75W, 15800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20F1582CT vs CQ1007F1582T4E |