Part Details for RM20DEN9101 by TA-I Technology Co Ltd
Overview of RM20DEN9101 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM20DEN9101
RM20DEN9101 CAD Models
RM20DEN9101 Part Data Attributes
|
RM20DEN9101
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM20DEN9101
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RM20DEN9101
This table gives cross-reference parts and alternative options found for RM20DEN9101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20DEN9101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLBK9101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RM20DEN9101 vs RK73H2HLBK9101D |
RTT209101DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RM20DEN9101 vs RTT209101DE2 |
RMCS2010DT9K10 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM20DEN9101 vs RMCS2010DT9K10 |
RK73H2HTTED9101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RM20DEN9101 vs RK73H2HTTED9101D |
RK73HW2HLBK9101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RM20DEN9101 vs RK73HW2HLBK9101D |
RK73HW2HRTTEB9101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RM20DEN9101 vs RK73HW2HRTTEB9101D |
RK73HW2HRTTEB9101D | RES,SMT,THICK FILM,9.1K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RM20DEN9101 vs RK73HW2HRTTEB9101D |
RK73HW2HTTE9101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RM20DEN9101 vs RK73HW2HTTE9101D |
RMGW50K912DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RM20DEN9101 vs RMGW50K912DB |
RK73H2HLTED9101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RM20DEN9101 vs RK73H2HLTED9101D |