Part Details for RM1WS by Sanken Electric Co Ltd
Overview of RM1WS by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM1WS
RM1WS CAD Models
RM1WS Part Data Attributes
|
RM1WS
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM1WS
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RM1WS
This table gives cross-reference parts and alternative options found for RM1WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM1WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM1ZWK | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | RM1WS vs RM1ZWK |
RM1ZV4 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | RM1WS vs RM1ZV4 |
RM1V3 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | RM1WS vs RM1V3 |
EM01AV1 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | RM1WS vs EM01AV1 |
EM01V4 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | RM1WS vs EM01V4 |
RM1AWS | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | RM1WS vs RM1AWS |
RM1V1 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | RM1WS vs RM1V1 |
RM1ZV1 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | RM1WS vs RM1ZV1 |
EM01V | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | RM1WS vs EM01V |
RM1AV1 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | RM1WS vs RM1AV1 |