RM1WR-16K4-D
RFE International Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 16400ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RM1WR-16K4-D by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM1WR-16K4-D by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM1WR-16K4-D by RFE International Inc

RM1WR-16K4-D
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1 W
Reference Standard
AEC-Q200
Resistance
16400 Ω
Resistor Type
FIXED RESISTOR
Series
RM
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
250 V
Want to compare parts?
  1. RM1WR-16K4-D
    RFE International Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 16400ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RM1WR-16K4-D

This table gives cross-reference parts and alternative options found for RM1WR-16K4-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM1WR-16K4-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAS25D1642CT Fixed Resistor, 1W, 16400ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics RM1WR-16K4-D vs CAS25D1642CT
RMS1WR-16K4-D Fixed Resistor, Metal Glaze/thick Film, 1W, 16400ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, RFE International Inc RM1WR-16K4-D vs RMS1WR-16K4-D
CR-12DL9--16K4 Fixed Resistor, Metal Glaze/thick Film, 1W, 16400ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RM1WR-16K4-D vs CR-12DL9--16K4
RMCS2512DT16K4 Fixed Resistor, Metal Glaze/thick Film, 1W, 16400ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RM1WR-16K4-D vs RMCS2512DT16K4
CR-12DLF--16K4 Fixed Resistor, Metal Glaze/thick Film, 1W, 16400ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RM1WR-16K4-D vs CR-12DLF--16K4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM1WR-16K4-D by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM1WR-16K4-D by RFE International Inc

  • Please alert me when RM1WR-16K4-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RM1WR-16K4-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM1WR-16K4-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RM1WR-16K4-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM1WR-16K4-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM1WR-16K4-D by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: