Part Details for RM1WF25127323 by Pak Heng Resistors Co Ltd
Overview of RM1WF25127323 by Pak Heng Resistors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM1WF25127323
RM1WF25127323 CAD Models
RM1WF25127323 Part Data Attributes
|
RM1WF25127323
Pak Heng Resistors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM1WF25127323
Pak Heng Resistors Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PAK HENG RESISTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | RM2512(F) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 732000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM2512(F) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM1WF25127323
This table gives cross-reference parts and alternative options found for RM1WF25127323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM1WF25127323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1000T7323FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RM1WF25127323 vs RC1000T7323FT |
BCR17323FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RM1WF25127323 vs BCR17323FT |
RHC12K7323FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RM1WF25127323 vs RHC12K7323FBL |
RHC12K7323FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RM1WF25127323 vs RHC12K7323FBG |
RMC1732K1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RM1WF25127323 vs RMC1732K1% |
BCR17323FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 732000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RM1WF25127323 vs BCR17323FE |
RHC12K7323FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RM1WF25127323 vs RHC12K7323FCG |
CR2512-FX-7323E | RESISTOR, 1W, 1%, 100ppm, 732000ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | RM1WF25127323 vs CR2512-FX-7323E |
RHC12K7323FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RM1WF25127323 vs RHC12K7323FCL |
RM25F7323BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RM1WF25127323 vs RM25F7323BP |