Part Details for RM1WF251234R8 by Pak Heng Resistors Co Ltd
Overview of RM1WF251234R8 by Pak Heng Resistors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM1WF251234R8
RM1WF251234R8 CAD Models
RM1WF251234R8 Part Data Attributes
|
RM1WF251234R8
Pak Heng Resistors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM1WF251234R8
Pak Heng Resistors Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PAK HENG RESISTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | RM2512(F) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM2512(F) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM1WF251234R8
This table gives cross-reference parts and alternative options found for RM1WF251234R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM1WF251234R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC6432F34R8GS | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RM1WF251234R8 vs RC6432F34R8GS |
RM25FE34R8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RM1WF251234R8 vs RM25FE34R8 |
CR-12FL8-34R8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Liean-Gimn Enterprise Co Ltd | RM1WF251234R8 vs CR-12FL8-34R8 |
RHC12K34R8FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RM1WF251234R8 vs RHC12K34R8FCG |
FCR25FX-34R8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RM1WF251234R8 vs FCR25FX-34R8 |
RC6432F34R8AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RM1WF251234R8 vs RC6432F34R8AS |
RMC134.81% | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RM1WF251234R8 vs RMC134.81% |
MCR100JRTF34R8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | RM1WF251234R8 vs MCR100JRTF34R8 |
RHC12K34R8FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RM1WF251234R8 vs RHC12K34R8FT |
RHC12K34R8FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RM1WF251234R8 vs RHC12K34R8FB |