RM1WF25121872
Pak Heng Resistors Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512

Overview of RM1WF25121872 by Pak Heng Resistors Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM1WF25121872 by Pak Heng Resistors Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM1WF25121872 by Pak Heng Resistors Co Ltd

RM1WF25121872
Pak Heng Resistors Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PAK HENG RESISTOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Manufacturer Series
RM2512(F)
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Rated Power Dissipation (P)
1 W
Resistance
18700 Ω
Resistor Type
FIXED RESISTOR
Series
RM2512(F)
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RM1WF25121872
    Pak Heng Resistors Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512
    VS

Alternate Parts for RM1WF25121872

This table gives cross-reference parts and alternative options found for RM1WF25121872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM1WF25121872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM25FLN1872 Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, TA-I Technology Co Ltd RM1WF25121872 vs RM25FLN1872
RC1000T1872FT-P Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Jaro Components Inc RM1WF25121872 vs RC1000T1872FT-P
CR-12F1872 Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Asian Best Components Co Ltd RM1WF25121872 vs CR-12F1872
BCR11872FT Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors RM1WF25121872 vs BCR11872FT
CR2512-FX-1872E RESISTOR, 1W, 1%, 100ppm, 18700ohm, SURFACE MOUNT, 2512, CHIP Bourns Inc RM1WF25121872 vs CR2512-FX-1872E
RC6432F1872GS Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RM1WF25121872 vs RC6432F1872GS
RHC12K1872FBG Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RM1WF25121872 vs RHC12K1872FBG
RM25FTN1872 Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, TA-I Technology Co Ltd RM1WF25121872 vs RM25FTN1872
RM25FE1872 Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, TA-I Technology Co Ltd RM1WF25121872 vs RM25FE1872
RC6432F1872CS Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Samsung Electro-Mechanics RM1WF25121872 vs RC6432F1872CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM1WF25121872 by Pak Heng Resistors Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM1WF25121872 by Pak Heng Resistors Co Ltd

  • Please alert me when RM1WF25121872 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM1WF25121872 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM1WF25121872 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM1WF25121872 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM1WF25121872.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM1WF25121872 by Pak Heng Resistors Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: