Part Details for RM1WF25121021 by Pak Heng Resistors Co Ltd
Overview of RM1WF25121021 by Pak Heng Resistors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM1WF25121021
RM1WF25121021 CAD Models
RM1WF25121021 Part Data Attributes
|
RM1WF25121021
Pak Heng Resistors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM1WF25121021
Pak Heng Resistors Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PAK HENG RESISTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | RM2512(F) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM2512(F) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM1WF25121021
This table gives cross-reference parts and alternative options found for RM1WF25121021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM1WF25121021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC-12K1021FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | RM1WF25121021 vs RC-12K1021FC |
WCR25121021FELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 1020ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | RM1WF25121021 vs WCR25121021FELT |
RHC12K1021FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RM1WF25121021 vs RHC12K1021FTG |
RHC12K1021FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RM1WF25121021 vs RHC12K1021FTL |
BCR11021FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RM1WF25121021 vs BCR11021FE |
RM25F1021BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RM1WF25121021 vs RM25F1021BP |
RC1000T1021FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RM1WF25121021 vs RC1000T1021FT |
RMC11.02K1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RM1WF25121021 vs RMC11.02K1% |
RHC12K1021FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RM1WF25121021 vs RHC12K1021FBL |
BCR11021FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RM1WF25121021 vs BCR11021FT |