Part Details for RM1WF25121000 by Pak Heng Resistors Co Ltd
Overview of RM1WF25121000 by Pak Heng Resistors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM1WF25121000
RM1WF25121000 CAD Models
RM1WF25121000 Part Data Attributes
|
RM1WF25121000
Pak Heng Resistors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM1WF25121000
Pak Heng Resistors Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PAK HENG RESISTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM1WF25121000
This table gives cross-reference parts and alternative options found for RM1WF25121000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM1WF25121000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC6432F101CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RM1WF25121000 vs RC6432F101CS |
CR2512-FX-1000E | RESISTOR, 1W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | RM1WF25121000 vs CR2512-FX-1000E |
RAS-241000FBNM | Fixed Resistor, Metal Glaze/thick Film, 100ohm, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RM1WF25121000 vs RAS-241000FBNM |
RC6432F101GS | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RM1WF25121000 vs RC6432F101GS |
RHC12K1000FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RM1WF25121000 vs RHC12K1000FCG |
RHC12K1000FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RM1WF25121000 vs RHC12K1000FBL |
BCR11000FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RM1WF25121000 vs BCR11000FT |
CR-12F1000 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Asian Best Components Co Ltd | RM1WF25121000 vs CR-12F1000 |
RHC12K1000FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RM1WF25121000 vs RHC12K1000FT |
CR2512F1000P05 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RM1WF25121000 vs CR2512F1000P05 |