Part Details for RM1B23D25 by Carlo Gavazzi Holding AG
Overview of RM1B23D25 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM1B23D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3896
|
Newark | Solid State Relay, 25A, 4-32V, Panel, Contact Configuration:-, Load Current:25A, Operating Voltage Max:265Vac, Relay Mounting:Din Rail, Panel, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:42Vac Rohs Compliant: Yes |Carlo Gavazzi RM1B23D25 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5000 / $58.3300 | Buy Now |
DISTI #
1864-2752-ND
|
DigiKey | SSR RELAY SPST-NO 25A 42-265V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
16 In Stock |
|
$50.4601 / $58.0000 | Buy Now |
DISTI #
225-RM1B23D25
|
Mouser Electronics | Solid State Relays - Industrial Mount 1-pole panel mount SSR, Instant-on switching, Operating voltage (Ue): 42 - 265 Vac (650 Vp), Rated current (Ie): 25 Aac, Control voltage (Uc): 4 - 32 Vdc, Built-in overvoltage protection RoHS: Compliant | 0 |
|
$47.9300 / $55.1000 | Order Now |
DISTI #
70633867
|
RS | Solid State Relay, Current 25 AAC, Voltage 230 VAC, RM1B Series | Carlo Gavazzi Inc. RM1B23D25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$46.8600 / $58.5800 | Buy Now |
|
Onlinecomponents.com | SSR RM 230V 25A DC IP RoHS: Compliant | 0 |
|
$46.4000 / $48.8400 | Buy Now |
DISTI #
RM1B23D25
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 42÷265VAC, RM1, 1-phase Min Qty: 1 | 2 |
|
$36.7900 / $42.1600 | Buy Now |
|
Neutron USA | Solid State Relay Panel Mount, 25 A, 32V dc | 16 |
|
$124.9300 | Buy Now |
Part Details for RM1B23D25
RM1B23D25 CAD Models
RM1B23D25 Part Data Attributes
|
RM1B23D25
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RM1B23D25
Carlo Gavazzi Holding AG
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Carlo Gavazzi | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |