Part Details for RM1A40D75 by Carlo Gavazzi Holding AG
Overview of RM1A40D75 by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM1A40D75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C5575
|
Newark | Ssr Zs 400V 75A 4.5-32 Vdc Led |Carlo Gavazzi RM1A40D75 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.7300 / $136.6500 | Buy Now |
DISTI #
1864-RM1A40D75-ND
|
DigiKey | SSR RELAY SPST-NO 75A 24-265V Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.4500 | Buy Now |
DISTI #
225-RM1A40D75
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZS 400V 75A 4.5-32 VDC LED RoHS: Compliant | 0 |
|
$112.0000 / $118.2200 | Order Now |
DISTI #
70633850
|
RS | Solid State Relay, Current 75 AAC, Voltage 400 VAC, RM1A Series | Carlo Gavazzi Inc. RM1A40D75 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$106.9000 / $133.6200 | RFQ |
|
Onlinecomponents.com | SSR RM 400V 75A DC IP RoHS: Compliant |
4 Partner Stock |
|
$106.9000 / $131.2400 | Buy Now |
DISTI #
69882444
|
Verical | RM1A40D75 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$98.9400 / $100.8000 | Buy Now |
DISTI #
RM1A40D75
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 75A, 42÷440VAC, RM1, 1-phase Min Qty: 1 | 0 |
|
$75.5700 / $86.6100 | RFQ |
DISTI #
C1S155600208913
|
Chip1Stop | Solid State Relays | 4 |
|
$119.0000 / $121.0000 | Buy Now |
|
Master Electronics | SSR RM 400V 75A DC IP RoHS: Compliant |
4 Partner Stock |
|
$106.9000 / $131.2400 | Buy Now |