Part Details for RM15TRD-10S(71) by Hirose Electric Co Ltd
Overview of RM15TRD-10S(71) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for RM15TRD-10S(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8874
|
Newark | Circular Connector Receptacle Size 15, 10 Position, Panel, Connector Type:Circular Industrial, Product Range:Rm Series, Circular Connector Shell Style:-, No. Of Contacts:10Contacts, Circular Contact Type:-, Coupling Style:- Rohs Compliant: Yes |Hirose(Hrs) RM15TRD-10S(71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HR1742-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
99 In Stock |
|
$6.7735 / $7.3900 | Buy Now |
DISTI #
109-0602-9-71
|
Avnet Abacus | Conn Thread Coupling F 10 POS Solder ST Jam Nut 10 Terminal 1 Port (Alt: 109-0602-9-71) RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Abacus - 0 |
|
Buy Now |
Part Details for RM15TRD-10S(71)
RM15TRD-10S(71) CAD Models
RM15TRD-10S(71) Part Data Attributes
|
RM15TRD-10S(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM15TRD-10S(71)
Hirose Electric Co Ltd
Circular Connector, 10 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY AND BRASS | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |