Part Details for RM14J182CT by Cal-Chip Electronics
Overview of RM14J182CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM14J182CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM14J182CTTR-ND
|
DigiKey | RES SMD 1.8K OHM 5% 1/2W 1210 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0086 / $0.0116 | Buy Now |
Part Details for RM14J182CT
RM14J182CT CAD Models
RM14J182CT Part Data Attributes
|
RM14J182CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM14J182CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM14J182CT
This table gives cross-reference parts and alternative options found for RM14J182CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM14J182CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12101K85%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RM14J182CT vs CLF12101K85%100PPM/KKB8 |
RTT12182JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RM14J182CT vs RTT12182JP4 |
CR1210-2W-182JPT | Fixed Resistor, 0.5W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, | VENKEL LTD | RM14J182CT vs CR1210-2W-182JPT |
1210U2J0182T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM14J182CT vs 1210U2J0182T5E |
BCTS001210-1801JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RM14J182CT vs BCTS001210-1801JTP |
NRCW25J182TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RM14J182CT vs NRCW25J182TRF |
CR-10JPD---1K8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RM14J182CT vs CR-10JPD---1K8 |
RC1210JR-131K8P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RM14J182CT vs RC1210JR-131K8P |
RMNW35K182JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RM14J182CT vs RMNW35K182JB |
SR1210JR-071K8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | RM14J182CT vs SR1210JR-071K8L |