Part Details for RM14F2552CT by Cal-Chip Electronics
Overview of RM14F2552CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM14F2552CT
RM14F2552CT CAD Models
RM14F2552CT Part Data Attributes
|
RM14F2552CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM14F2552CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM14F2552CT
This table gives cross-reference parts and alternative options found for RM14F2552CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM14F2552CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF13FT2552 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 25500ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RM14F2552CT vs RMF13FT2552 |
CR1210-2W-2552FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RM14F2552CT vs CR1210-2W-2552FSNT-13 |
RMNW35K2552FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RM14F2552CT vs RMNW35K2552FTP |
ERJ14NF2552U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RM14F2552CT vs ERJ14NF2552U |
1210U2F2552T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM14F2552CT vs 1210U2F2552T5E |
RMCF1210FT25K5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RM14F2552CT vs RMCF1210FT25K5 |
RK73H2ERTTD2552F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RM14F2552CT vs RK73H2ERTTD2552F |
RK73H2ETTD2552F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RM14F2552CT vs RK73H2ETTD2552F |
RK73H2ETTE2552F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RM14F2552CT vs RK73H2ETTE2552F |
CR-10FPD--25K5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RM14F2552CT vs CR-10FPD--25K5 |