RM14F11R0CTDK
Cal-Chip Electronics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RM14F11R0CTDK by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM14F11R0CTDK by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM14F11R0CTDK by Cal-Chip Electronics

RM14F11R0CTDK
Cal-Chip Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
11 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RM14F11R0CTDK
    Cal-Chip Electronics
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RM14F11R0CTDK

This table gives cross-reference parts and alternative options found for RM14F11R0CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM14F11R0CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1210-11R0-FBW Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc RM14F11R0CTDK vs MC1210-11R0-FBW
MC1210L6F11R0SE Fixed Resistor, Metal Glaze/thick Film, 0.333W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, SPC Multicomp RM14F11R0CTDK vs MC1210L6F11R0SE
NMCT1210FG11R0 RESISTOR, 0.33W, 1%, 100ppm, 11ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RM14F11R0CTDK vs NMCT1210FG11R0
MC1210-11R0-FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc RM14F11R0CTDK vs MC1210-11R0-FB
CR-10FHF---11R Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RM14F11R0CTDK vs CR-10FHF---11R
CR1210AFX-11R0EAS Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Bourns Inc RM14F11R0CTDK vs CR1210AFX-11R0EAS
CR1210-4W-11R0FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD RM14F11R0CTDK vs CR1210-4W-11R0FPT-13
NRCS25F11R0TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT NIC Components Corp RM14F11R0CTDK vs NRCS25F11R0TRF
CR1210F11RD50 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Ever Ohms Technology Co Ltd RM14F11R0CTDK vs CR1210F11RD50
MC1210-11R0-FT101Q Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc RM14F11R0CTDK vs MC1210-11R0-FT101Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM14F11R0CTDK by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM14F11R0CTDK by Cal-Chip Electronics

  • Please alert me when RM14F11R0CTDK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RM14F11R0CTDK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM14F11R0CTDK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RM14F11R0CTDK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM14F11R0CTDK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM14F11R0CTDK by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: