Part Details for RM13JTN330 by TA-I Technology Co Ltd
Overview of RM13JTN330 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM13JTN330
RM13JTN330 CAD Models
RM13JTN330 Part Data Attributes
|
RM13JTN330
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM13JTN330
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM13JTN330
This table gives cross-reference parts and alternative options found for RM13JTN330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM13JTN330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ETTEB330J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM13JTN330 vs RK73B2ETTEB330J |
RM14J330CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RM13JTN330 vs RM14J330CTDK-H |
RK73B2ERTTDD330J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM13JTN330 vs RK73B2ERTTDD330J |
RK73B2ETBK330J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RM13JTN330 vs RK73B2ETBK330J |
RK73B2EXTE330J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RM13JTN330 vs RK73B2EXTE330J |
ERJS14J330U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RM13JTN330 vs ERJS14J330U |
RK73B2ERTTD330J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM13JTN330 vs RK73B2ERTTD330J |
RK73B2ERTTE330J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM13JTN330 vs RK73B2ERTTE330J |
NRCP25J330TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | RM13JTN330 vs NRCP25J330TRF |
ERJT14J330U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RM13JTN330 vs ERJT14J330U |