Part Details for RM13GTN104 by TA-I Technology Co Ltd
Overview of RM13GTN104 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM13GTN104
RM13GTN104 CAD Models
RM13GTN104 Part Data Attributes
|
RM13GTN104
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM13GTN104
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RM13GTN104
This table gives cross-reference parts and alternative options found for RM13GTN104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM13GTN104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC35-104GTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RM13GTN104 vs RMC35-104GTP |
RMC35-104GB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RM13GTN104 vs RMC35-104GB |
RK73B2ETBK104G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RM13GTN104 vs RK73B2ETBK104G |
CR1210-2W-104GPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RM13GTN104 vs CR1210-2W-104GPT-13 |
RK73B2ERTTE104G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RM13GTN104 vs RK73B2ERTTE104G |
RMC35-104GTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RM13GTN104 vs RMC35-104GTE |
RK73B2ETTE104G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM13GTN104 vs RK73B2ETTE104G |
SG73S2ELTE104G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RM13GTN104 vs SG73S2ELTE104G |
RK73B2ELTDD104G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RM13GTN104 vs RK73B2ELTDD104G |
CR35-104GV | Fixed Resistor, 0.5W, 100000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RM13GTN104 vs CR35-104GV |