Part Details for RM13FTN4023 by TA-I Technology Co Ltd
Overview of RM13FTN4023 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM13FTN4023
RM13FTN4023 CAD Models
RM13FTN4023 Part Data Attributes
|
RM13FTN4023
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM13FTN4023
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM13FTN4023
This table gives cross-reference parts and alternative options found for RM13FTN4023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM13FTN4023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-2W-4023FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RM13FTN4023 vs CR1210-2W-4023FT |
CR-10FPF--402K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RM13FTN4023 vs CR-10FPF--402K |
CLF1210402K1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RM13FTN4023 vs CLF1210402K1%100PPM/KKB4 |
CLF1210402K1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RM13FTN4023 vs CLF1210402K1%100PPM/KNB4 |
AF1210FR-07402KL | Fixed Resistor, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RM13FTN4023 vs AF1210FR-07402KL |
CRCW1210402KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RM13FTN4023 vs CRCW1210402KFKTA |
AC1210FR-13402KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM13FTN4023 vs AC1210FR-13402KL |
RK73H2ELTED4023F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RM13FTN4023 vs RK73H2ELTED4023F |
RC1210FR-13402KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RM13FTN4023 vs RC1210FR-13402KL |
RC1210FR-07402KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RM13FTN4023 vs RC1210FR-07402KP |