There are no models available for this part yet.
Overview of RM13FTN3240 by TA-I Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RM13FTN3240 by TA-I Technology Co Ltd
Part Data Attributes for RM13FTN3240 by TA-I Technology Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TA-I TECHNOLOGY CO LTD
|
Package Description
|
CHIP, LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
324 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RM13FTN3240
This table gives cross-reference parts and alternative options found for RM13FTN3240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM13FTN3240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210324R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RM13FTN3240 vs CLF1210324R1%100PPM/KNB16 |
RC1210FR-07324RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RM13FTN3240 vs RC1210FR-07324RP |
MR10X3240FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RM13FTN3240 vs MR10X3240FTL |
RK73H2ELBK3240F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RM13FTN3240 vs RK73H2ELBK3240F |
RK73H2ETBK3240F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RM13FTN3240 vs RK73H2ETBK3240F |
CR1210-2W-3240FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RM13FTN3240 vs CR1210-2W-3240FSNT-13 |
CR-10FPD--324R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RM13FTN3240 vs CR-10FPD--324R |
RMC35K3240FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RM13FTN3240 vs RMC35K3240FB |
RMC-203240FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RM13FTN3240 vs RMC-203240FR |
RK73H2ELTE3240F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RM13FTN3240 vs RK73H2ELTE3240F |