Part Details for RM13DTN75R0 by TA-I Technology Co Ltd
Overview of RM13DTN75R0 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM13DTN75R0
RM13DTN75R0 CAD Models
RM13DTN75R0 Part Data Attributes
|
RM13DTN75R0
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM13DTN75R0
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RM13DTN75R0
This table gives cross-reference parts and alternative options found for RM13DTN75R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM13DTN75R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTEB75R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RM13DTN75R0 vs RK73H2ELTEB75R0D |
RC1210DR-1075RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RM13DTN75R0 vs RC1210DR-1075RL |
RTT1275R0DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RM13DTN75R0 vs RTT1275R0DP4 |
RC1210DR-1375RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RM13DTN75R0 vs RC1210DR-1375RP |
CRB32TR75R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RM13DTN75R0 vs CRB32TR75R0D |
RTT1275R0DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RM13DTN75R0 vs RTT1275R0DTP |
RC1210DR-0775RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RM13DTN75R0 vs RC1210DR-0775RL |
RK73H2ETBK75R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RM13DTN75R0 vs RK73H2ETBK75R0D |
ERJP14D75R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RM13DTN75R0 vs ERJP14D75R0U |
RK73H2EXTD75R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RM13DTN75R0 vs RK73H2EXTD75R0D |