RM13DTN5763
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 576000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE

Overview of RM13DTN5763 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM13DTN5763 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM13DTN5763 by TA-I Technology Co Ltd

RM13DTN5763
TA-I Technology Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
576000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RM13DTN5763
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 576000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE
    VS

Alternate Parts for RM13DTN5763

This table gives cross-reference parts and alternative options found for RM13DTN5763. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM13DTN5763, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR045763D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RM13DTN5763 vs CR045763D
AC1210DR-13576KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RM13DTN5763 vs AC1210DR-13576KL
CLF1210576K0.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RM13DTN5763 vs CLF1210576K0.5%100PPM/KNS
CLF1210576K0.5%100PPM/KKB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RM13DTN5763 vs CLF1210576K0.5%100PPM/KKB4
AC1210DR-10576KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RM13DTN5763 vs AC1210DR-10576KL
PWR14D5763TEU Fixed Resistor, 0.5W, 576000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics RM13DTN5763 vs PWR14D5763TEU
SR1210DR-13576KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RM13DTN5763 vs SR1210DR-13576KL
CLF1210576K0.5%100PPM/KNB8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RM13DTN5763 vs CLF1210576K0.5%100PPM/KNB8
SR1210DR-07576KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RM13DTN5763 vs SR1210DR-07576KL
RTT125763DP4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ralec RM13DTN5763 vs RTT125763DP4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM13DTN5763 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM13DTN5763 by TA-I Technology Co Ltd

  • Please alert me when RM13DTN5763 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM13DTN5763 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM13DTN5763 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM13DTN5763 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM13DTN5763.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM13DTN5763 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: