Part Details for RM13DTN1401 by TA-I Technology Co Ltd
Overview of RM13DTN1401 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM13DTN1401
RM13DTN1401 CAD Models
RM13DTN1401 Part Data Attributes
|
RM13DTN1401
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM13DTN1401
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RM13DTN1401
This table gives cross-reference parts and alternative options found for RM13DTN1401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM13DTN1401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12101K40.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RM13DTN1401 vs CLF12101K40.5%100PPM/KKB16 |
RK73H2ELTD1401D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RM13DTN1401 vs RK73H2ELTD1401D |
CR1210-2W-1401DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RM13DTN1401 vs CR1210-2W-1401DSNT-13 |
RK73H2ELTED1401D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RM13DTN1401 vs RK73H2ELTED1401D |
RMC1/4K1401DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RM13DTN1401 vs RMC1/4K1401DB |
RMC1/4K1401DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RM13DTN1401 vs RMC1/4K1401DTE |
RM14D1401CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RM13DTN1401 vs RM14D1401CT-X |
PWR14D1401TEU | Fixed Resistor, 0.5W, 1400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RM13DTN1401 vs PWR14D1401TEU |
RK73H2ERTBK1401D | RES,SMT,THICK FILM,1.4K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RM13DTN1401 vs RK73H2ERTBK1401D |
CR1210-2W-1401DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RM13DTN1401 vs CR1210-2W-1401DSNT |