RM12R-887K-F
RFE International Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of RM12R-887K-F by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM12R-887K-F by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM12R-887K-F by RFE International Inc

RM12R-887K-F
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.25 W
Reference Standard
AEC-Q200
Resistance
887000 Ω
Resistor Type
FIXED RESISTOR
Series
RM
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RM12R-887K-F
    RFE International Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for RM12R-887K-F

This table gives cross-reference parts and alternative options found for RM12R-887K-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12R-887K-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMS12FT8873 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RM12R-887K-F vs RMS12FT8873
1206S4F8873T1E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RM12R-887K-F vs 1206S4F8873T1E
1206W4F8873T5E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd RM12R-887K-F vs 1206W4F8873T5E
MC1206P-8873-FTQ Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc RM12R-887K-F vs MC1206P-8873-FTQ
RK73H2BTTDD8873F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RM12R-887K-F vs RK73H2BTTDD8873F
RK73H2BTTD8873F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RM12R-887K-F vs RK73H2BTTD8873F
9C12063A8873FKAFT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, YAGEO Corporation RM12R-887K-F vs 9C12063A8873FKAFT
RM12F8873CTDK Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics RM12R-887K-F vs RM12F8873CTDK
MC12068873FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RM12R-887K-F vs MC12068873FB
RC1206F8873-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc RM12R-887K-F vs RC1206F8873-07-RG70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM12R-887K-F by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM12R-887K-F by RFE International Inc

  • Please alert me when RM12R-887K-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM12R-887K-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM12R-887K-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM12R-887K-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM12R-887K-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM12R-887K-F by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: