RM12R-18K7-D
RFE International Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,

Overview of RM12R-18K7-D by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

CAD Models for RM12R-18K7-D by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM12R-18K7-D by RFE International Inc

RM12R-18K7-D
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.25 W
Reference Standard
AEC-Q200
Resistance
18700 Ω
Resistor Type
FIXED RESISTOR
Series
RM
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RM12R-18K7-D
    RFE International Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for RM12R-18K7-D

This table gives cross-reference parts and alternative options found for RM12R-18K7-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12R-18K7-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM12DTN1872 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE TA-I Technology Co Ltd RM12R-18K7-D vs RM12DTN1872
NRC-AS12D1872TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, NIC Components Corp RM12R-18K7-D vs NRC-AS12D1872TRF
RK73H2BRTTDB1872D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RM12R-18K7-D vs RK73H2BRTTDB1872D
RK73H2BLBK1872D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RM12R-18K7-D vs RK73H2BLBK1872D
AF1206DR-1318K7L Fixed Resistor, 0.25W, 18700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RM12R-18K7-D vs AF1206DR-1318K7L
RCS3216D1872AS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Samsung Electro-Mechanics RM12R-18K7-D vs RCS3216D1872AS
RS06K1872DTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RM12R-18K7-D vs RS06K1872DTG
CR1206-4W-1872DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD RM12R-18K7-D vs CR1206-4W-1872DT-13
RC1206DR-1318K7P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RM12R-18K7-D vs RC1206DR-1318K7P
CR-06DLF--18K7 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RM12R-18K7-D vs CR-06DLF--18K7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM12R-18K7-D by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM12R-18K7-D by RFE International Inc

  • Please alert me when RM12R-18K7-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM12R-18K7-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM12R-18K7-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM12R-18K7-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM12R-18K7-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM12R-18K7-D by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: