Part Details for RM12JTN561 by TA-I Technology Co Ltd
Overview of RM12JTN561 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12JTN561
RM12JTN561 CAD Models
RM12JTN561 Part Data Attributes
|
RM12JTN561
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12JTN561
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12JTN561
This table gives cross-reference parts and alternative options found for RM12JTN561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12JTN561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206560RJNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RM12JTN561 vs CRCW1206560RJNEAIF |
RK73A2BLTDD561J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12JTN561 vs RK73A2BLTDD561J |
WR12X561JTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM12JTN561 vs WR12X561JTR |
CRCW1206560RJNTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RM12JTN561 vs CRCW1206560RJNTA |
RK73B2BTBC561J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12JTN561 vs RK73B2BTBC561J |
RM73B2BTE561J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12JTN561 vs RM73B2BTE561J |
1206S4J0561C3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12JTN561 vs 1206S4J0561C3E |
RK73B2BLTEB561J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12JTN561 vs RK73B2BLTEB561J |
RMCF1206JB560R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12JTN561 vs RMCF1206JB560R |
MC1206P-561-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12JTN561 vs MC1206P-561-JT201 |