Part Details for RM12JTN203 by TA-I Technology Co Ltd
Overview of RM12JTN203 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12JTN203
RM12JTN203 CAD Models
RM12JTN203 Part Data Attributes
|
RM12JTN203
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12JTN203
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12JTN203
This table gives cross-reference parts and alternative options found for RM12JTN203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12JTN203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BTBK203J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12JTN203 vs RK73B2BTBK203J |
RMCF1206JB20K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12JTN203 vs RMCF1206JB20K0 |
CR1206J20KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12JTN203 vs CR1206J20KP20 |
RMCS1/820K05%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RM12JTN203 vs RMCS1/820K05%R |
RK73B2BXBK203J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12JTN203 vs RK73B2BXBK203J |
TSR8ZJ203V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | RM12JTN203 vs TSR8ZJ203V |
CR1206-4W-203JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RM12JTN203 vs CR1206-4W-203JSNT-13 |
SG73S2BLTDD203J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12JTN203 vs SG73S2BLTDD203J |
1206S4J0203CA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12JTN203 vs 1206S4J0203CA |
1206S4J0203B5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12JTN203 vs 1206S4J0203B5E |